AM29LV017M120FD vs AM29LV017D-120FI feature comparison

AM29LV017M120FD Spansion

Buy Now Datasheet

AM29LV017D-120FI Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP TSOP1
Package Description REVERSE, TSOP-40 TSOP1-R, TSSOP40,.8,20
Pin Count 40 40
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PDSO-G40 R-PDSO-G40
JESD-609 Code e3 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 40 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 1 3
Additional Feature MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
Moisture Sensitivity Level 3
Number of Sectors/Size 32
Package Equivalence Code TSSOP40,.8,20
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Reverse Pinout YES
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Toggle Bit YES

Compare AM29LV017M120FD with alternatives

Compare AM29LV017D-120FI with alternatives