AM29LV017D-120ED
vs
AM29LV017B-120EC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Sectors/Size
32
32
Number of Terminals
40
40
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2MX8
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP40,.8,20
TSSOP40,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
3/3.3 V
3/3.3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Sector Size
64K
64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.03 mA
0.03 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
3