AM29LV017B-120WCI
vs
AM29LV017M120WCI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Reach Compliance Code
compliant
not_compliant
Access Time-Max
120 ns
120 ns
Command User Interface
YES
YES
Common Flash Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PBGA-B48
R-PBGA-B48
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Sectors/Size
32
32
Number of Terminals
48
48
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
2MX8
2MX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FBGA
TFBGA
Package Equivalence Code
BGA48,6X8,32
BGA48,6X8,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
3/3.3 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Sector Size
64K
64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.03 mA
0.06 mA
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
2
Part Package Code
BGA
Package Description
8 X 9 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
ECCN Code
EAR99
HTS Code
8542.32.00.51
JESD-609 Code
e0
Length
9 mm
Moisture Sensitivity Level
3
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Terminal Finish
TIN LEAD
Width
8 mm
Compare AM29LV017M120WCI with alternatives