AM29LV010B-90FCB vs AM29LV010B-90FEB feature comparison

AM29LV010B-90FCB AMD

Buy Now Datasheet

AM29LV010B-90FEB AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP TSOP
Package Description REVERSE, TSOP-32 REVERSE, TSOP-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
JESD-30 Code R-PDSO-G32 R-PDSO-G32
Length 18.4 mm 18.4 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Width 8 mm 8 mm
Base Number Matches 2 2

Compare AM29LV010B-90FCB with alternatives

Compare AM29LV010B-90FEB with alternatives