AM29LV010B-90FCB
vs
CAT28F010G-90TE13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
CATALYST SEMICONDUCTOR INC
Part Package Code
TSOP
QFJ
Package Description
REVERSE, TSOP-32
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
JESD-30 Code
R-PDSO-G32
R-PQCC-J32
Length
18.4 mm
13.97 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1-R
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
12 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
3.55 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
4.5 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Type
NOR TYPE
NOR TYPE
Width
8 mm
11.43 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Terminal Finish
MATTE TIN
Compare AM29LV010B-90FCB with alternatives
Compare CAT28F010G-90TE13 with alternatives