AM29LV008BT-120EE
vs
AM29LV008BT-120EC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
SPANSION INC
|
Part Package Code |
TSOP1
|
TSOP1
|
Package Description |
TSOP1, TSSOP40,.8,20
|
MO-142BCD, TSOP-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
120 ns
|
Additional Feature |
MINIMUM 1000K WRITE CYCLE; 20 YEAR DATA RETENTION
|
TOP BOOT BLOCK
|
Boot Block |
TOP
|
TOP
|
Command User Interface |
YES
|
YES
|
Data Polling |
YES
|
YES
|
Data Retention Time-Min |
20
|
20
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
JESD-30 Code |
R-PDSO-G40
|
R-PDSO-G40
|
JESD-609 Code |
e0
|
e0
|
Length |
18.4 mm
|
18.4 mm
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Sectors/Size |
1,2,1,15
|
1,2,1,15
|
Number of Terminals |
40
|
40
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
1MX8
|
1MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP40,.8,20
|
TSSOP40,.8,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
3 V
|
3 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
YES
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Sector Size |
16K,8K,32K,64K
|
16K,8K,32K,64K
|
Standby Current-Max |
0.000005 A
|
0.000005 A
|
Supply Current-Max |
0.03 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Type |
NOR TYPE
|
NOR TYPE
|
Width |
10 mm
|
10 mm
|
Write Cycle Time-Max (tWC) |
0.00012 ms
|
0.00012 ms
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Alternate Memory Width |
|
1
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare AM29LV008BT-120EE with alternatives
Compare AM29LV008BT-120EC with alternatives