AM29LV001BT-45RJCB vs AM29LV001BT-45RJC feature comparison

AM29LV001BT-45RJCB Spansion

Buy Now Datasheet

AM29LV001BT-45RJC Spansion

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code QFJ LCC
Package Description PLASTIC, LCC-32 PLASTIC, MO-052AAE, LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 45 ns 45 ns
Additional Feature MIN 1000000 WRITE CYCLES; TOP BOOT BLOCK TOP BOOT BLOCK
Boot Block TOP TOP
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Base Number Matches 2 2
Command User Interface YES
Data Polling YES
Length 13.97 mm
Number of Sectors/Size 1,2,7
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 260
Seated Height-Max 3.556 mm
Sector Size 8K,4K,16K
Standby Current-Max 0.000005 A
Supply Current-Max 0.03 mA
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 11.43 mm

Compare AM29LV001BT-45RJCB with alternatives

Compare AM29LV001BT-45RJC with alternatives