AM29LV001BB-70JF
vs
AM29LV001BB-70JCB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SPANSION INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
QFJ
|
Package Description |
|
PLASTIC, LCC-32
|
Pin Count |
|
32
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
70 ns
|
Additional Feature |
|
MIN 1000000 WRITE CYCLES; BOTTOM BOOT BLOCK
|
Boot Block |
|
BOTTOM
|
JESD-30 Code |
|
R-PQCC-J32
|
JESD-609 Code |
|
e0
|
Memory Density |
|
1048576 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
8
|
Moisture Sensitivity Level |
|
2
|
Number of Functions |
|
1
|
Number of Terminals |
|
32
|
Number of Words |
|
131072 words
|
Number of Words Code |
|
128000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
128KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
3 V
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Position |
|
QUAD
|
Type |
|
NOR TYPE
|
|
|
|
Compare AM29LV001BB-70JCB with alternatives