AM29F800B-120EEB
vs
AM29F800BB-120EI
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
TSOP
TSOP1
Package Description
TSOP-48
MO-142DD, TSOP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e0
Length
18.4 mm
18.4 mm
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Sectors/Size
1,2,1,15
1,2,1,15
Number of Terminals
48
48
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
512KX16
512KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP48,.8,20
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
1.2 mm
1.2 mm
Sector Size
16K,8K,32K,64K
16K,8K,32K,64K
Standby Current-Max
0.00002 A
0.001 A
Supply Current-Max
0.06 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
12 mm
12 mm
Write Cycle Time-Max (tWC)
0.00012 ms
Base Number Matches
2
2
Pbfree Code
No
Compare AM29F800B-120EEB with alternatives
Compare AM29F800BB-120EI with alternatives