AM29F400BT-120DGE2
vs
AM29F400BT-120DGF2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
DIE
DIE
Package Description
DIE-43
DIE-43
Pin Count
43
43
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Category CO2 Kg
12
12
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
Candidate List Date
2013-12-16
2013-12-16
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Conflict Minerals Statement
Access Time-Max
120 ns
120 ns
Additional Feature
TOP BOOT BLOCK
TOP BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
TOP
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-XUUC-N43
R-XUUC-N43
JESD-609 Code
e0
e3
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,7
Number of Terminals
43
43
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
256KX16
256KX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
1
EU RoHS Version
RoHS 2 (2011/65/EU)
Compare AM29F400BT-120DGE2 with alternatives
Compare AM29F400BT-120DGF2 with alternatives