AM29F400BB-60SD
vs
MT28SF400SG-6B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
MICRON TECHNOLOGY INC
Part Package Code
SOIC
SOIC
Package Description
SOP-44
0.600 INCH, PLASTIC, SOP-44
Pin Count
44
44
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
60 ns
60 ns
Additional Feature
CONFIGURABLE AS 256K X 16
AUTOMATIC WRITE; DEEP POWER-DOWN
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e3
e0
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
524288 words
262144 words
Number of Words Code
512000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512KX8
256K16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
1
1
Pbfree Code
No
Alternate Memory Width
8
Command User Interface
YES
Data Polling
NO
Endurance
100000 Write/Erase Cycles
Length
28.5 mm
Number of Sectors/Size
1,2,1,3
Output Characteristics
3-STATE
Package Equivalence Code
SOP44,.63
Seated Height-Max
2.38 mm
Sector Size
16K,8K,96K,128K
Standby Current-Max
0.000002 A
Supply Current-Max
0.06 mA
Terminal Pitch
1.27 mm
Toggle Bit
NO
Width
12.6 mm
Compare AM29F400BB-60SD with alternatives
Compare MT28SF400SG-6B with alternatives