AM29F400BB-120DWK2 vs AM29F400BT-120DTI2 feature comparison

AM29F400BB-120DWK2 Spansion

Buy Now Datasheet

AM29F400BT-120DTI2 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code WAFER
Package Description WAFER-43
Pin Count 43
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
JESD-30 Code R-XUUC-N43
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 43
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 256KX16 256KX16
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40
Type NOR TYPE NOR TYPE
Base Number Matches 1 3
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,7
Package Equivalence Code DIE OR CHIP
Power Supplies 5 V
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Toggle Bit YES

Compare AM29F400BB-120DWK2 with alternatives