AM29F400BB-120DTC2 vs AM29F400BT-120DWE2 feature comparison

AM29F400BB-120DTC2 Cypress Semiconductor

Buy Now Datasheet

AM29F400BT-120DWE2 Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Reach Compliance Code compliant compliant
Access Time-Max 120 ns 120 ns
Alternate Memory Width 8 8
Boot Block BOTTOM TOP
Command User Interface YES YES
Data Polling YES YES
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 1,2,1,7 1,2,1,7
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256KX16 256KX16
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 16K,8K,32K,64K 16K,8K,32K,64K
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 3
Pbfree Code No
Part Package Code WAFER
Package Description WAFER-43
Pin Count 43
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature TOP BOOT BLOCK
JESD-30 Code R-XUUC-N43
JESD-609 Code e0
Memory Width 16
Number of Functions 1
Number of Terminals 43
Operating Mode ASYNCHRONOUS
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Programming Voltage 5 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position UPPER

Compare AM29F400BT-120DWE2 with alternatives