AM29F400BB-120DGC2
vs
AM29F400BB-120DPC2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIE
Package Description
DIE,
Pin Count
43
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
Data Retention Time-Min
20
JESD-30 Code
R-XUUC-N43
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
43
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
3
Rohs Code
No
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,7
Package Equivalence Code
DIE OR CHIP
Power Supplies
5 V
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Toggle Bit
YES
Compare AM29F400BB-120DGC2 with alternatives