AM29F400AB-65SI
vs
AM29F400BT-65SC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
ADVANCED MICRO DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP-44
SOP-44
Pin Count
44
44
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
60 ns
60 ns
Additional Feature
100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16
Alternate Memory Width
8
8
Boot Block
BOTTOM
TOP
Command User Interface
YES
YES
Data Polling
YES
YES
Endurance
100000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
e0
Length
28.2 mm
28.2 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,7
1,2,1,7
Number of Terminals
44
44
Number of Words
524288 words
262144 words
Number of Words Code
512000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
256K16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP44,.63
SOP44,.63
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
YES
Seated Height-Max
2.8 mm
2.8 mm
Sector Size
16K,8K,32K,64K
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.05 mA
0.06 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Width
13.3 mm
13.3 mm
Base Number Matches
3
2
Compare AM29F400AB-65SI with alternatives
Compare AM29F400BT-65SC with alternatives