AM29F200BT70EE
vs
M29F200BT90N1F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
STMICROELECTRONICS
Part Package Code
TSOP
TSOP
Package Description
TSOP-48
12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
unknown
Access Time-Max
70 ns
90 ns
Additional Feature
CONFG AS 128K X 16; TOP BOOT BLOCK
TOP BOOT BLOCK
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
1
Number of Terminals
48
48
Number of Words
262144 words
131072 words
Number of Words Code
256000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
256KX8
128KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-609 Code
e3/e6
Length
18.4 mm
Number of Sectors/Size
1,2,1,3
Package Equivalence Code
TSSOP48,.8,20
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.02 mA
Terminal Finish
TIN/TIN BISMUTH
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
40
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Compare AM29F200BT70EE with alternatives
Compare M29F200BT90N1F with alternatives