AM29F200BT-90DWC1 vs AM29F200BB-90WJD1 feature comparison

AM29F200BT-90DWC1 Cypress Semiconductor

Buy Now Datasheet

AM29F200BB-90WJD1 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Reach Compliance Code compliant compliant
Access Time-Max 90 ns 90 ns
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 1,2,1,3
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX16 128KX16
Package Equivalence Code DIE OR CHIP
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Supply Voltage-Nom (Vsup) 5 V 5 V
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 1
Part Package Code DIE
Package Description DIE-42
Pin Count 42
ECCN Code EAR99
HTS Code 8542.32.00.51
Additional Feature BOTTOM BOOT BLOCK
JESD-30 Code R-XUUC-N42
JESD-609 Code e3
Memory Width 16
Number of Functions 1
Number of Terminals 42
Operating Mode ASYNCHRONOUS
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Programming Voltage 5 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position UPPER

Compare AM29F200BB-90WJD1 with alternatives