AM29F200BT-90DWC1
vs
AM29F200BB-90DPD1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
SPANSION INC
Reach Compliance Code
compliant
compliant
Access Time-Max
90 ns
90 ns
Alternate Memory Width
8
8
Boot Block
TOP
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Number of Sectors/Size
1,2,1,3
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX16
128KX16
Package Equivalence Code
DIE OR CHIP
Parallel/Serial
PARALLEL
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Supply Voltage-Nom (Vsup)
5 V
5 V
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Toggle Bit
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
3
1
Part Package Code
DIE
Package Description
DIE-42
Pin Count
42
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
BOTTOM BOOT BLOCK
JESD-30 Code
R-XUUC-N42
JESD-609 Code
e3
Memory Width
16
Number of Functions
1
Number of Terminals
42
Operating Mode
ASYNCHRONOUS
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Programming Voltage
5 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
UPPER
Compare AM29F200BB-90DPD1 with alternatives