AM29F200BT-90DPI1 vs AM29F200BT-90DWE1 feature comparison

AM29F200BT-90DPI1 AMD

Buy Now Datasheet

AM29F200BT-90DWE1 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIE
Package Description DIE,
Pin Count 42
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
Alternate Memory Width 8 8
Data Retention Time-Min 20
JESD-30 Code R-XUUC-N42
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16
Number of Functions 1
Number of Terminals 42
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 128KX16 128KX16
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD
Terminal Position UPPER
Base Number Matches 3 3
Rohs Code No
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Package Equivalence Code DIE OR CHIP
Power Supplies 5 V
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Toggle Bit YES
Type NOR TYPE

Compare AM29F200BT-90DPI1 with alternatives