AM29F200BT-150SF vs HY29F200TG-15E feature comparison

AM29F200BT-150SF Spansion

Buy Now Datasheet

HY29F200TG-15E SK Hynix Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SK HYNIX INC
Part Package Code SOIC SOIC
Package Description SOP-44 PLASTIC, SOP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature USER CONFIGURABLE AS 128 X 16; 1000K WRITE/ERASE CYCLES MINIMUM 100000 PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16
Boot Block TOP TOP
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Alternate Memory Width 8
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Length 28.2 mm
Number of Sectors/Size 1,2,1,3
Package Equivalence Code SOP44,.63
Ready/Busy YES
Seated Height-Max 2.8 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Terminal Pitch 1.27 mm
Toggle Bit YES
Width 13.3 mm

Compare AM29F200BT-150SF with alternatives

Compare HY29F200TG-15E with alternatives