AM29F200BT-120DPE1 vs AM29F200BB-120DWE1 feature comparison

AM29F200BT-120DPE1 AMD

Buy Now Datasheet

AM29F200BB-120DWE1 Spansion

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC SPANSION INC
Part Package Code DIE WAFER
Package Description DIE, DIE, DIE OR CHIP
Pin Count 42 42
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION BOTTOM BOOT BLOCK
Alternate Memory Width 8 8
Boot Block TOP BOTTOM
Data Retention Time-Min 20
JESD-30 Code R-XUUC-N42 R-XUUC-N42
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 42 42
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX16 128KX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Base Number Matches 3 3
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 1,2,1,3
Package Equivalence Code DIE OR CHIP
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Terminal Finish TIN LEAD
Toggle Bit YES

Compare AM29F200BT-120DPE1 with alternatives

Compare AM29F200BB-120DWE1 with alternatives