AM29F200BB70FC vs AM29F200B-75FC feature comparison

AM29F200BB70FC AMD

Buy Now Datasheet

AM29F200B-75FC AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP TSOP
Package Description SOP, REVERSE, TSOP-48
Pin Count 48 48
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 70 ns
Additional Feature CONFG AS 128K X 16; BOTTOM BOOT BLOCK 100K WRITE/ERASE CYCLES MIN
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX8 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Length 18.4 mm
Number of Sectors/Size 1,2,1,3
Output Characteristics 3-STATE
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Reverse Pinout YES
Seated Height-Max 1.2 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.0001 A
Supply Current-Max 0.06 mA
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.5 mm
Toggle Bit YES
Type NOR TYPE
Width 12 mm

Compare AM29F200BB70FC with alternatives

Compare AM29F200B-75FC with alternatives