AM29F200BB70ED vs AM29F200BT-150EI feature comparison

AM29F200BB70ED Spansion

Buy Now Datasheet

AM29F200BT-150EI AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP TSOP
Package Description TSOP-48 TSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
Access Time-Max 70 ns 150 ns
Additional Feature CONFIGURABLE AS 128K X 16 USER CONFG AS 128 X 16; 1000K WRITE/ERASE CYCLES; TOP BOOT BLOCK
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e0
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Boot Block TOP
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
Number of Sectors/Size 1,2,1,3
Package Equivalence Code TSSOP48,.8,20
Ready/Busy YES
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Terminal Pitch 0.5 mm
Toggle Bit YES
Type NOR TYPE

Compare AM29F200BB70ED with alternatives

Compare AM29F200BT-150EI with alternatives