AM29F200BB-90DWK1
vs
AM29F200BB-90DGE1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPANSION INC
SPANSION INC
Part Package Code
WAFER
DIE
Package Description
DIE,
DIE, DIE OR CHIP
Pin Count
42
42
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
JESD-30 Code
R-XUUC-N42
R-XUUC-N42
JESD-609 Code
e3
e0
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
128KX16
128KX16
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
1
3
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
Number of Sectors/Size
1,2,1,3
Package Equivalence Code
DIE OR CHIP
Ready/Busy
YES
Sector Size
16K,8K,32K,64K
Toggle Bit
YES
Type
NOR TYPE
Compare AM29F200BB-90DWK1 with alternatives
Compare AM29F200BB-90DGE1 with alternatives