AM29F200BB-90DWF1
vs
AM29F200BB-90DWC1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPANSION INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
WAFER
|
|
Package Description |
DIE,
|
|
Pin Count |
42
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
90 ns
|
90 ns
|
Additional Feature |
BOTTOM BOOT BLOCK
|
|
Alternate Memory Width |
8
|
8
|
Boot Block |
BOTTOM
|
BOTTOM
|
JESD-30 Code |
R-XUUC-N42
|
|
JESD-609 Code |
e3
|
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
|
Number of Terminals |
42
|
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
128KX16
|
128KX16
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
UNCASED CHIP
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Base Number Matches |
1
|
3
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
1000000 Write/Erase Cycles
|
Number of Sectors/Size |
|
1,2,1,3
|
Package Equivalence Code |
|
DIE OR CHIP
|
Ready/Busy |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare AM29F200BB-90DWF1 with alternatives