AM29F200BB-55SK vs W29F201S-55 feature comparison

AM29F200BB-55SK Spansion

Buy Now Datasheet

W29F201S-55 Winbond Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC WINBOND ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description LEAD FREE, MO-180AA, SOP-44 SOP,
Pin Count 44 44
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 55 ns 55 ns
Additional Feature BOTTOM BOOT BLOCK HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION
Alternate Memory Width 8
Boot Block BOTTOM
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3 e3
Length 28.2 mm 28.19 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 1,2,1,3
Number of Terminals 44 44
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX16 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP44,.63
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 2.8 mm 3 mm
Sector Size 16K,8K,32K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 13.3 mm 13.3 mm
Base Number Matches 2 1
Data Retention Time-Min 10

Compare AM29F200BB-55SK with alternatives

Compare W29F201S-55 with alternatives