AM29F200BB-150SK vs M29F200B-150M6TR feature comparison

AM29F200BB-150SK Spansion

Buy Now Datasheet

M29F200B-150M6TR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP-44 0.525 INCH, PLASTIC, SO-44
Pin Count 44 44
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature USER CONFIGURABLE AS 128 X 16; 1000K WRITE/ERASE CYCLES
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PDSO-G44 R-PDSO-G44
JESD-609 Code e3
Memory Density 2097152 bit 2097152 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 256KX8 128KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 2
Alternate Memory Width 8
Length 28.2 mm
Output Characteristics 3-STATE
Seated Height-Max 2.62 mm
Terminal Pitch 1.27 mm
Width 13.3 mm

Compare AM29F200BB-150SK with alternatives

Compare M29F200B-150M6TR with alternatives