AM29F200BB-150FC vs AM29F200BB-150EF feature comparison

AM29F200BB-150FC Spansion

Buy Now Datasheet

AM29F200BB-150EF Spansion

Buy Now Datasheet
No Yes
Obsolete Obsolete
SPANSION INC SPANSION INC
TSOP TSOP
REVERSE, TSOP-48 TSOP-48
48 48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
150 ns 150 ns
USER CONFG AS 128 X 16; 1000K WRITE/ERASE CYCLES; BOTTOM BOOT BLOCK USER CONFIGURABLE AS 128 X 16; 1000K WRITE/ERASE CYCLES
BOTTOM BOTTOM
R-PDSO-G48 R-PDSO-G48
e0 e3
2097152 bit 2097152 bit
FLASH FLASH
8 8
1 1
48 48
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
256KX8 256KX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
DUAL DUAL
NOR TYPE NOR TYPE
2 1
3

Compare AM29F200BB-150FC with alternatives

Compare AM29F200BB-150EF with alternatives