AM29F200BB-120DPI1
vs
AM29F200BB-120DGE1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Access Time-Max |
120 ns
|
120 ns
|
Alternate Memory Width |
8
|
8
|
Boot Block |
BOTTOM
|
|
Command User Interface |
YES
|
|
Data Polling |
YES
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
Memory Density |
2097152 bit
|
2097152 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
16
|
16
|
Number of Sectors/Size |
1,2,1,3
|
|
Number of Words |
131072 words
|
131072 words
|
Number of Words Code |
128000
|
128000
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
128KX16
|
128KX16
|
Package Equivalence Code |
DIE OR CHIP
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ready/Busy |
YES
|
|
Sector Size |
16K,8K,32K,64K
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE,
|
Pin Count |
|
42
|
Additional Feature |
|
MINIMUM 1000K WRITE CYCLES; 20 YEAR DATA RETENTION
|
Data Retention Time-Min |
|
20
|
JESD-30 Code |
|
R-XUUC-N42
|
Number of Functions |
|
1
|
Number of Terminals |
|
42
|
Operating Mode |
|
ASYNCHRONOUS
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Programming Voltage |
|
5 V
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare AM29F200BB-120DGE1 with alternatives