AM29F160DU70EC vs AM29F160DT70FI feature comparison

AM29F160DU70EC Spansion

Buy Now Datasheet

AM29F160DT70FI Spansion

Buy Now Datasheet
No No
Obsolete Obsolete
SPANSION INC SPANSION INC
TSOP TSOP
TSOP-48 REVERSE, TSOP-48
48 48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
70 ns 70 ns
MINIMUM 1000K WRITE CYCLE; CAN ALSO BE CONFIGURABLE AS 1M X 16 MIN 1000K WRITE CYCLE; CAN BE CONFG AS 1M X 16; TOP BOOT BLOCK
R-PDSO-G48 R-PDSO-G48
e0 e0
16777216 bit 16777216 bit
FLASH FLASH
8 8
3
1 1
48 48
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 85 °C
-40 °C
2MX8 2MX8
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
DUAL DUAL
NOR TYPE NOR TYPE
2 2
No
TOP

Compare AM29F160DU70EC with alternatives

Compare AM29F160DT70FI with alternatives