AM29F160DT90EE vs M29W160DT70N6E feature comparison

AM29F160DT90EE AMD

Buy Now Datasheet

M29W160DT70N6E STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC STMICROELECTRONICS
Part Package Code TSOP TSOP
Package Description SOP, TSOP1,
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 70 ns
Additional Feature CONFG AS 1M X 16; 1000K WRITE CYCLES MIN; DATA RETENTION 20 YEARS; TOP BOOT BLOCK TOP BOOT BLOCK
Boot Block TOP TOP
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 2MX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Rohs Code Yes
Alternate Memory Width 8
JESD-609 Code e3/e6
Length 18.4 mm
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Terminal Finish TIN/TIN BISMUTH
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm

Compare AM29F160DT90EE with alternatives

Compare M29W160DT70N6E with alternatives