AM29F160DB70FC vs AM29F017D-70FD feature comparison

AM29F160DB70FC Spansion

Buy Now Datasheet

AM29F017D-70FD Spansion

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP TSOP1
Package Description REVERSE, TSOP-48 MO-142DD, TSOP-48
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
Additional Feature MIN 1000K WRITE CYCLE; CAN BE CONFG AS 1M X 16; BOTTOM BOOT BLOCK
Boot Block BOTTOM
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Type NOR TYPE
Base Number Matches 2 1
Length 18.4 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.2 mm
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm

Compare AM29F160DB70FC with alternatives

Compare AM29F017D-70FD with alternatives