AM29F100B-120ECB
vs
AM29F100T-120FI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
SPANSION INC
Part Package Code
TSOP
TSOP
Package Description
TSOP-48
REVERSE, TSOP-48
Pin Count
48
48
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
120 ns
120 ns
Additional Feature
CONFG AS 64K X 16;100000 PROGRAM/ERASE CYCLES; BOTTOM BOOT BLOCK
TOP BOOT BLOCK
Boot Block
BOTTOM
TOP
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
16
Number of Functions
1
Number of Terminals
48
48
Number of Words
131072 words
65536 words
Number of Words Code
128000
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
64KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
3
Rohs Code
No
Alternate Memory Width
8
Command User Interface
YES
Data Polling
YES
JESD-609 Code
e0
Moisture Sensitivity Level
3
Number of Sectors/Size
1,2,1,1
Package Equivalence Code
TSSOP48,.8,20
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Reverse Pinout
YES
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.0001 A
Supply Current-Max
0.06 mA
Terminal Finish
TIN LEAD
Terminal Pitch
0.5 mm
Toggle Bit
YES
Compare AM29F100B-120ECB with alternatives
Compare AM29F100T-120FI with alternatives