AM29F080B-90ECB
vs
FT29F080B-90EC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
FORCE TECHNOLOGIES LTD
Part Package Code
TSOP
Package Description
TSOP-40
TSSOP,
Pin Count
40
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
90 ns
Additional Feature
MINIMUM 1000000 PROGRAM/ERASE CYCLES
DATA RETENTION TIME @ 150 DEGREE CENTIGRADE
Command User Interface
YES
YES
Data Polling
YES
YES
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
JESD-609 Code
e0
Memory Density
8388608 bit
8388608 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Sectors/Size
16
16
Number of Terminals
40
40
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX8
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1
Package Equivalence Code
TSSOP40,.8,20
TSSOP40,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Ready/Busy
YES
YES
Sector Size
64K
64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.06 mA
0.04 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
YES
Type
NOR TYPE
NOR TYPE
Base Number Matches
2
1
Common Flash Interface
NO
Data Retention Time-Min
10
Endurance
1000000 Write/Erase Cycles
Length
18.4 mm
Seated Height-Max
1.2 mm
Width
10 mm
Write Cycle Time-Max (tWC)
90 ms
Compare AM29F080B-90ECB with alternatives
Compare FT29F080B-90EC with alternatives