AM29F040B-150PF vs 5962-9175202MXA feature comparison

AM29F040B-150PF Spansion

Buy Now Datasheet

5962-9175202MXA Teledyne e2v

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description LEAD FREE, PLASTIC, MO-015AP, DIP-32 WDIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.61
Access Time-Max 150 ns 200 ns
Command User Interface YES
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-GDIP-T32
JESD-609 Code e3 e0
Length 42.037 mm 42.1005 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH UVPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Sectors/Size 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 5.588 mm
Sector Size 64K
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.04 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Toggle Bit YES
Type NOR TYPE
Width 15.24 mm 15.24 mm
Base Number Matches 2 5
I/O Type COMMON
Output Characteristics 3-STATE
Screening Level MIL-STD-883

Compare AM29F040B-150PF with alternatives

Compare 5962-9175202MXA with alternatives