AM29F040B-150JI vs MFM8516JI-15E feature comparison

AM29F040B-150JI AMD

Buy Now Datasheet

MFM8516JI-15E APTA Group Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC APTA GROUP INC
Part Package Code LCC QFJ
Package Description QCCJ, LDCC32,.5X.6 CERAMIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface YES YES
Data Polling YES YES
Data Retention Time-Min 20
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-CQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 14.03 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 4.32 mm
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000115 A
Supply Current-Max 0.04 mA 0.065 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.5 mm
Base Number Matches 2 2
Pbfree Code No

Compare AM29F040B-150JI with alternatives

Compare MFM8516JI-15E with alternatives