AM29F040B-150EIB
vs
FT29F040B-150EM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SPANSION INC
FORCE TECHNOLOGIES LTD
Part Package Code
TSOP
Package Description
TSOP1,
TSSOP,
Pin Count
32
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
150 ns
150 ns
Additional Feature
1000K PROGRAM/ERASE CYCLES; DATA RETENTION 20 YEARS
Data Retention Time-Min
20
JESD-30 Code
R-PDSO-G32
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
18.4 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
524288 words
524288 words
Number of Words Code
512000
512000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
512KX8
512KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP1
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Type
NOR TYPE
Width
8 mm
8 mm
Base Number Matches
2
1
Compare AM29F040B-150EIB with alternatives
Compare FT29F040B-150EM with alternatives