AM29F017D-150F4E vs AM29F016D-150E4C feature comparison

AM29F017D-150F4E Cypress Semiconductor

Buy Now Datasheet

AM29F016D-150E4C AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Reach Compliance Code compliant unknown
Access Time-Max 150 ns 150 ns
Command User Interface YES YES
Common Flash Interface YES
Data Polling YES YES
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Sectors/Size 32 32
Number of Terminals 40 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP1
Package Equivalence Code TSSOP40,.8,20 TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Reverse Pinout YES
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 3
Part Package Code TSOP1
Package Description TSOP1, TSSOP40,.8,20
Pin Count 40
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 4 Weeks
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Data Retention Time-Min 20
JESD-609 Code e0
Length 18.4 mm
Number of Functions 1
Operating Mode ASYNCHRONOUS
Programming Voltage 5 V
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Width 10 mm

Compare AM29F016D-150E4C with alternatives