AM29F017D-120F4I vs AM29LV160DT-90FE feature comparison

AM29F017D-120F4I AMD

Buy Now Datasheet

AM29LV160DT-90FE AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code TSOP1 TSOP1
Package Description TSOP1-R, TSSOP40,.8,20 REVERSE, MO-142DD, TSOP-48
Pin Count 40 48
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns 90 ns
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G40 R-PDSO-G48
JESD-609 Code e0 e0
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 32 1,2,1,31
Number of Terminals 40 48
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2MX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1-R
Package Equivalence Code TSSOP40,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Reverse Pinout YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 64K 16K,8K,32K,64K
Standby Current-Max 0.000005 A 0.00001 A
Supply Current-Max 0.06 mA 0.03 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 10 mm 12 mm
Base Number Matches 1 2
Alternate Memory Width 8
Boot Block TOP
Power Supplies 3/3.3 V

Compare AM29F017D-120F4I with alternatives

Compare AM29LV160DT-90FE with alternatives