AM29F017B-150F4C vs AM29F017D-150E4E feature comparison

AM29F017B-150F4C Spansion

Buy Now Datasheet

AM29F017D-150E4E Spansion

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description REVERSE, MO-142BCD, TSOP-40 MO-142CD, TSOP-40
Pin Count 40 40
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Command User Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G40 R-PDSO-G40
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Sectors/Size 32 32
Number of Terminals 40 40
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R TSOP1
Package Equivalence Code TSSOP40,.8,20 TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Reverse Pinout YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.04 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 10 mm 10 mm
Base Number Matches 3 2
Common Flash Interface YES
JESD-609 Code e0
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD

Compare AM29F017B-150F4C with alternatives

Compare AM29F017D-150E4E with alternatives