AM29F016D-150F4E
vs
FT29F016B-150E4M
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
FORCE TECHNOLOGIES LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Access Time-Max |
150 ns
|
|
Command User Interface |
YES
|
|
Data Polling |
YES
|
|
JESD-30 Code |
R-PDSO-G40
|
|
Memory Density |
16777216 bit
|
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
|
Number of Sectors/Size |
32
|
|
Number of Terminals |
40
|
|
Number of Words |
2097152 words
|
|
Number of Words Code |
2000000
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
2MX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP40,.8,20
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Parallel/Serial |
PARALLEL
|
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
|
Ready/Busy |
YES
|
|
Reverse Pinout |
YES
|
|
Sector Size |
64K
|
|
Standby Current-Max |
0.00002 A
|
|
Supply Current-Max |
0.06 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
DUAL
|
|
Toggle Bit |
YES
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Programming Voltage |
|
5 V
|
|
|
|
Compare FT29F016B-150E4M with alternatives