AM29F016D-150EI vs AM29F016D-150ED feature comparison

AM29F016D-150EI Spansion

Buy Now Datasheet

AM29F016D-150ED Spansion

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code TSOP1 TSOP1
Package Description MO-142DD, TSOP-48 LEAD FREE, MO-142DD, TSOP-48
Pin Count 48 48
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
Boot Block BOTTOM/TOP BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e0 e3
Length 18.4 mm 18.4 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 32 32
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX8 2MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.2 mm 1.2 mm
Sector Size 64K 64K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 12 mm 12 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare AM29F016D-150EI with alternatives

Compare AM29F016D-150ED with alternatives