AM29F016D-120F4C vs M29W160DT70M1E feature comparison

AM29F016D-120F4C AMD

Buy Now Datasheet

M29W160DT70M1E Numonyx Memory Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NUMONYX
Part Package Code TSOP1 SOIC
Package Description TSOP1-R, TSSOP40,.8,20 0.525 INCH, PLASTIC, SO-44
Pin Count 40 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 70 ns
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE ;20 YEAR DATA RETENTION TOP BOOT BLOCK
Boot Block BOTTOM/TOP TOP
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G40 R-PDSO-G44
JESD-609 Code e0
Length 18.4 mm 28.2 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 16
Number of Functions 1 1
Number of Sectors/Size 32
Number of Terminals 40 44
Number of Words 2097152 words 1048576 words
Number of Words Code 2000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1-R SOP
Package Equivalence Code TSSOP40,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Reverse Pinout YES
Seated Height-Max 1.2 mm 2.8 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Type NOR TYPE NOR TYPE
Width 10 mm 13.3 mm
Base Number Matches 2 2
Alternate Memory Width 8
Peak Reflow Temperature (Cel) 250
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM29F016D-120F4C with alternatives

Compare M29W160DT70M1E with alternatives