AM29F016D-120E4K vs FT29F016B-120F4M feature comparison

AM29F016D-120E4K Spansion

Buy Now Datasheet

FT29F016B-120F4M Force Technologies Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC FORCE TECHNOLOGIES LTD
Part Package Code TSOP1
Package Description MO-142CD, TSOP-40 ,
Pin Count 40
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns
Boot Block BOTTOM/TOP
JESD-30 Code R-PDSO-G40
JESD-609 Code e3
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 40
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Type NOR TYPE
Width 10 mm
Base Number Matches 1 1

Compare AM29F016D-120E4K with alternatives

Compare FT29F016B-120F4M with alternatives