AM29F016D-120DWF1 vs AM29F016D-120DGI1 feature comparison

AM29F016D-120DWF1 Spansion

Buy Now Datasheet

AM29F016D-120DGI1 AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC ADVANCED MICRO DEVICES INC
Part Package Code DIE DIE
Package Description DIE-38 DIE-38
Pin Count 38 38
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-XUUC-N38 R-XUUC-N38
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 38 38
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX8 2MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Base Number Matches 1 1

Compare AM29F016D-120DWF1 with alternatives

Compare AM29F016D-120DGI1 with alternatives