AM29F016D-120DTI1
vs
AM29F016D-120DTD1
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SPANSION INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE-38
|
Pin Count |
|
38
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
120 ns
|
JESD-30 Code |
|
R-XUUC-N38
|
JESD-609 Code |
|
e3
|
Memory Density |
|
16777216 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
38
|
Number of Words |
|
2097152 words
|
Number of Words Code |
|
2000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2MX8
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
5 V
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Type |
|
NOR TYPE
|
|
|
|
Compare AM29F016D-120DTD1 with alternatives