AM29F016D-120DTD1 vs AM29F016D-120DWC1 feature comparison

AM29F016D-120DTD1 Spansion

Buy Now Datasheet

AM29F016D-120DWC1 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code DIE DIE
Package Description DIE-38 DIE-38
Pin Count 38 38
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
JESD-30 Code R-XUUC-N38 R-XUUC-N38
JESD-609 Code e3 e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 38 38
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare AM29F016D-120DTD1 with alternatives

Compare AM29F016D-120DWC1 with alternatives