AM29F016D-120DTC1 vs AM29F016D-120DPD1 feature comparison

AM29F016D-120DTC1 Cypress Semiconductor

Buy Now Datasheet

AM29F016D-120DPD1 Spansion

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Reach Compliance Code compliant compliant
Base Number Matches 3 1
Rohs Code Yes
Part Package Code DIE
Package Description DIE-38
Pin Count 38
ECCN Code EAR99
HTS Code 8542.32.00.51
Access Time-Max 120 ns
JESD-30 Code R-XUUC-N38
JESD-609 Code e3
Memory Density 16777216 bit
Memory IC Type FLASH
Memory Width 8
Number of Functions 1
Number of Terminals 38
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape RECTANGULAR
Package Style UNCASED CHIP
Parallel/Serial PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Position UPPER
Type NOR TYPE

Compare AM29F016D-120DPD1 with alternatives