AM29F016B-150EC vs FT29F016B-150EM feature comparison

AM29F016B-150EC AMD

Buy Now Datasheet

FT29F016B-150EM Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC FORCE TECHNOLOGIES LTD
Part Package Code TSOP1
Package Description MO-142DD, TSOP-48 ,
Pin Count 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
Command User Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-30 Code R-PDSO-G48
JESD-609 Code e0
Length 18.4 mm
Memory Density 16777216 bit
Memory IC Type FLASH FLASH
Memory Width 8
Number of Functions 1
Number of Sectors/Size 32
Number of Terminals 48
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSOP1
Package Equivalence Code TSSOP48,.8,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm
Sector Size 64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Toggle Bit YES
Type NOR TYPE
Width 12 mm
Base Number Matches 2 1

Compare AM29F016B-150EC with alternatives

Compare FT29F016B-150EM with alternatives