AM29F010B-55JI vs SST29SF010-55-4I-NHE feature comparison

AM29F010B-55JI Intel Corporation

Buy Now Datasheet

SST29SF010-55-4I-NHE Silicon Storage Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP SILICON STORAGE TECHNOLOGY INC
Package Description LCC-32 ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Reach Compliance Code compliant unknown
Access Time-Max 55 ns 55 ns
Command User Interface YES NO
Data Polling YES YES
Data Retention Time-Min 20
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Sectors/Size 8 1K
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Seated Height-Max 3.556 mm 3.556 mm
Sector Size 16K 128
Standby Current-Max 0.000005 A 0.0001 A
Supply Current-Max 0.04 mA 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 0.000055 ms
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e3
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare SST29SF010-55-4I-NHE with alternatives